Part Details for D38999/20MC35PN by Amphenol Aerospace
Overview of D38999/20MC35PN by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-D38999/20MC35PN-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$76.7098 / $93.5600 | Buy Now |
DISTI #
1178-D38999/20MC35PN-ND
|
DigiKey | WALL MOUNT RECEPTACLE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
19 In Stock |
|
$82.8836 / $102.8500 | Buy Now |
DISTI #
V37:1799_23886582
|
Arrow Electronics | Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Date Code: 2107 | Americas - 184 |
|
$45.9000 / $70.6820 | Buy Now |
DISTI #
AAND38999/20MC35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/20MC35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 42 in Stock8 On Order |
|
$34.2033 / $43.0300 | Buy Now |
DISTI #
AAOD38999/20MC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 024 On Order |
|
$34.2046 / $43.0316 | Buy Now |
DISTI #
AAND38999/20MC35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |