Part Details for D38999/20MD35SA by TE Connectivity
Overview of D38999/20MD35SA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20MD35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20MD35SA
|
Avnet Americas | MIL-DTL-38999 Series III Receptacle 37 Contacts 15 Shell Size Socket Contact Straight - Bulk (Alt: D38999/20MD35SA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70866897
|
RS | Connector, D38999/20MD35SA | TE Connectivity DEUTSCH D38999/20MD35SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4900 / $53.6700 | RFQ |
DISTI #
DCHD38999/20MD35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61240333
|
Verical | Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$202.4900 / $214.4000 | Buy Now |
DISTI #
D38999/20MD35SA
|
Avnet Americas | MIL-DTL-38999 Series III Receptacle 37 Contacts 15 Shell Size Socket Contact Straight - Bulk (Alt: D38999/20MD35SA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20MD35SA
|
Avnet Americas | MIL-DTL-38999 Series III Receptacle 37 Contacts 15 Shell Size Socket Contact Straight - Bulk (Alt: D38999/20MD35SA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/20MD35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity D38999/20MD35SA
|
PEI Genesis | MIL Series Connector, 37 Con | 10 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant |
10 Partner Stock |
|
$162.6600 / $493.7000 | Buy Now |
Part Details for D38999/20MD35SA
D38999/20MD35SA CAD Models
D38999/20MD35SA Part Data Attributes
|
D38999/20MD35SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20MD35SA
TE Connectivity
37 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 550 V | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |