Part Details for D38999/20WA35SC by TE Connectivity
Overview of D38999/20WA35SC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WA35SC
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20WA35SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/20WA35SC
|
Mouser Electronics | Circular MIL Spec Connector DTS 6C 6#22D SKT RoHS: Not Compliant | 0 |
|
$35.1800 / $52.5500 | Order Now |
DISTI #
70867389
|
RS | Connector, D38999/20WA35SC | TE Connectivity DEUTSCH D38999/20WA35SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6300 / $46.2200 | RFQ |
DISTI #
DCHD38999/20WA35SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$121.7440 / $154.2091 | Buy Now |
|
Quest Components | 1 |
|
$94.5958 | Buy Now | |
DISTI #
D38999/20WA35SC
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20WA35SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WA35SC
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 6 POS ST Flange Mount 6 Terminal 1 Port - Bulk (Alt: D38999/20WA35SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity D38999/20WA35SC
|
PEI Genesis | MIL Series Connector, 6 Cont | 0 |
|
Buy Now | |
|
Master Electronics |
2 Partner Stock |
|
$29.3100 / $62.9500 | Buy Now |
Part Details for D38999/20WA35SC
D38999/20WA35SC CAD Models
D38999/20WA35SC Part Data Attributes
|
D38999/20WA35SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WA35SC
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D38999/20WA35SC
This table gives cross-reference parts and alternative options found for D38999/20WA35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WA35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WA35SC | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20WA35SC vs D38999/20WA35SC |