Part Details for D38999/20WA35SN by Amphenol Aerospace
Overview of D38999/20WA35SN by Amphenol Aerospace
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95J9312
|
Newark | Circular Conn, Rcpt, Size 9, 6Pos, Wall, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/20WA35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$56.0400 / $69.5200 | Buy Now |
DISTI #
D38999/20WA35SN-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$54.9052 / $68.1300 | Buy Now |
DISTI #
70143644
|
RS | D38999 SER,6WayWall Mount Conn RECP, Skt Contacts, Size 9,Quick Coupling Threaded | Amphenol Aerospace D38999/20WA35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.1200 | RFQ |
DISTI #
AAND38999/20WA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock324 On Order |
|
Buy Now | |
DISTI #
AAOD38999/20WA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$26.1600 / $32.9110 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.2600 / $60.2000 | Buy Now | |
DISTI #
D38999/20WA35SN
|
TME | Connector: military, socket, female, PIN: 6, size 9, olive, crimped Min Qty: 1 | 0 |
|
$26.8800 / $38.4100 | RFQ |
DISTI #
AAOD38999/20WA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$26.1600 / $32.9110 | Buy Now |
DISTI #
AAND38999/20WA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0973 On Order |
|
Buy Now |