Part Details for D38999/20WA98PN by Amphenol Corporation
Overview of D38999/20WA98PN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WA98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: D38999/20WA98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 100 |
|
$39.0499 | Buy Now |
DISTI #
D38999/20WA98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: D38999/20WA98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 57 |
|
$14.4404 / $25.2707 | Buy Now |
DISTI #
ABC D38999/20WA98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: ABC D38999/20WA98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 508 Factory Stock |
|
$17.3438 / $28.1232 | Buy Now |
DISTI #
APH D38999/20WA98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: APH D38999/20WA98PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 20 Factory Stock |
|
$38.8488 / $63.9375 | Buy Now |
DISTI #
38T1652
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: 38T1652) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 109 Partner Stock |
|
$30.1600 / $37.4600 | Buy Now |
DISTI #
654-D38999/20WA98PN
|
Mouser Electronics | Circular MIL Spec Connector SHELL 9 3 PIN RECPT RoHS: Not Compliant | 221 |
|
$27.7100 / $33.3000 | Buy Now |
DISTI #
60636877
|
Verical | Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 1678 |
|
$168.2444 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 1 |
|
$37.9040 | Buy Now | |
|
Quest Components | 1 |
|
$79.2908 | Buy Now |
Part Details for D38999/20WA98PN
D38999/20WA98PN CAD Models
D38999/20WA98PN Part Data Attributes
|
D38999/20WA98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WA98PN
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |