Part Details for D38999/20WD18SA by SOURIAU-SUNBANK
Overview of D38999/20WD18SA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD18SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7406
|
Newark | 8D 18C 18#20 Skt Recp |Souriau-Sunbank/eaton D38999/20WD18SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$64.3300 / $98.2600 | Buy Now |
DISTI #
83Y1198
|
Newark | Receptacle, Wall Mount |Souriau-Sunbank/eaton D38999/20WD18SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792-221778-ND
|
DigiKey | 8D 18C 18#20 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$32.0000 / $53.3400 | Buy Now |
DISTI #
649-D38999/20WD18SA
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 15 Wall Mount Recpt Socket Cont RoHS: Not Compliant | 0 |
|
$98.1200 / $115.0300 | Order Now |
DISTI #
70442273
|
RS | Connector, Circular, 18P Sz 15 Wall Mount Recpt Socket Cont | Souriau-Sunbank by Eaton D38999/20WD18SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.1700 / $68.6300 | RFQ |
|
Onlinecomponents.com |
5 Partner Stock |
|
$35.5900 / $41.9100 | Buy Now | |
|
Quest Components | MIL SERIES CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 17 |
|
$62.5400 | Buy Now |
DISTI #
D38999/20WD18SA
|
TTI | Circular MIL Spec Connector 18P Sz 15 Wall Mount Recpt Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$28.9000 / $44.5100 | Buy Now |
DISTI #
SOMD38999/20WD18SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$26.4884 / $33.5520 | Buy Now |
Part Details for D38999/20WD18SA
D38999/20WD18SA CAD Models
D38999/20WD18SA Part Data Attributes:
|
D38999/20WD18SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD18SA
SOURIAU-SUNBANK
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |