Part Details for D38999/20WD35PN by TE Connectivity
Overview of D38999/20WD35PN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1159-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3 In Stock |
|
$128.2290 / $150.3400 | Buy Now |
DISTI #
571-D38999/20WD35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 37C 37#22D P RoHS: Not Compliant | 4 |
|
$142.3000 / $166.8300 | Buy Now |
DISTI #
51607232
|
Verical | Conn Circular PIN 37 POS Crimp ST Flange Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 173 |
|
$204.0918 / $225.8940 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 3 |
|
$44.2800 | Buy Now |
|
Master Electronics | Square Flange Receptacle - Pin - DTS 37C 37 Size 22D - Olive Drab Cadmium (500 - hr. Salt Spray) - 37 Position - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 15 Shell Size - 7.5 A - ( - 65 to +200) - 4 |
173 In Stock |
|
$134.2600 / $183.2000 | Buy Now |
Part Details for D38999/20WD35PN
D38999/20WD35PN CAD Models
D38999/20WD35PN Part Data Attributes:
|
D38999/20WD35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35PN
TE Connectivity
CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |