Part Details for D38999/20WD35SN by Amphenol Corporation
Overview of D38999/20WD35SN by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WD35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WD35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 217 |
|
$328.2000 | Buy Now |
DISTI #
D38999/20WD35SN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
38T1689
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: 38T1689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 29 Partner Stock |
|
$39.7400 / $47.7300 | Buy Now |
DISTI #
APH D38999/20WD35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: APH D38999/20WD35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 439 Factory Stock |
|
$58.5637 / $96.3852 | Buy Now |
DISTI #
654-D38999/20WD35SN
|
Mouser Electronics | Circular MIL Spec Connector RCPT WALL MNT 37POS SHELL SIZE: 15 RoHS: Not Compliant | 1 |
|
$38.4200 / $47.6800 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 4 |
|
$53.1574 / $55.9552 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$140.0000 | Buy Now |
DISTI #
D38999/20WD35SN
|
TTI | Circular MIL Spec Connector RCPT WALL MNT 37POS SHELL SIZE: 15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1062 In Stock |
|
$39.2100 / $51.9300 | Buy Now |
DISTI #
D38999/20WD35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 217 |
|
$328.2000 | Buy Now |
DISTI #
D38999/20WD35SN-LC
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port - Bulk (Alt: D38999/20WD35SN-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for D38999/20WD35SN
D38999/20WD35SN CAD Models
D38999/20WD35SN Part Data Attributes
|
D38999/20WD35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/20WD35SN
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | D35 |