Part Details for D38999/20WE35PN by Aero-Electric Connector Inc
Overview of D38999/20WE35PN by Aero-Electric Connector Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WE35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN SUBMINIATURE CYLINDRICAL SKT 15 POS | 1 |
|
$33.1890 | Buy Now |
DISTI #
D38999/20WE35PN
|
TTI | Min Qty: 1 Package Multiple: 1 |
Americas - 403 In Stock |
|
$37.0900 | Buy Now |
DISTI #
SMC-D38999/20WE35PN
|
Sensible Micro Corporation | Connector, Mil-D-38999 Type, Series Iii RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Bulk | 1 |
|
$24.9750 / $26.8750 | RFQ |
DISTI #
D38999/20WE35PN
|
FDH Electronics | Connector Min Qty: 1 | 169 |
|
$32.3900 / $42.9900 | Buy Now RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$22.9900 | Buy Now |
Part Details for D38999/20WE35PN
D38999/20WE35PN CAD Models
D38999/20WE35PN Part Data Attributes
|
D38999/20WE35PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WE35PN
Aero-Electric Connector Inc
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | M39029/58-360 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
Alternate Parts for D38999/20WE35PN
This table gives cross-reference parts and alternative options found for D38999/20WE35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WE35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20WE35PN vs D38999/20WE35PN |