Part Details for D38999/20WF35AN by Conesys
Overview of D38999/20WF35AN by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WF35AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/20WF35AN-ND
|
DigiKey | AE3 66C 66#22D PIN RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
219 In Stock |
|
$37.9800 / $63.2900 | Buy Now |
DISTI #
AER D38999/20WF35
|
Avnet Americas | - Bulk (Alt: AER D38999/20WF35) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 219 Factory Stock |
|
RFQ | |
DISTI #
AERD38999/20WF35AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 73 in Stock |
|
$23.7393 / $31.6523 | Buy Now |
DISTI #
31906253
|
Verical | Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 219 |
|
$48.3729 | Buy Now |
DISTI #
AERD38999/20WF35AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 133 |
|
$23.7393 / $31.6523 | Buy Now |