Part Details for D38999/20WG16BA by SOURIAU-SUNBANK
Overview of D38999/20WG16BA by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WG16BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20WG16BA-ND
|
DigiKey | D38999/20WG16BA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
97 In Stock |
|
$31.5700 / $39.4600 | Buy Now |
DISTI #
649-D38999/20WG16BA
|
Mouser Electronics | Circular MIL Spec Connector 16P Skt Sz 21 Square Flange Rcpt | 0 |
|
$29.8800 / $36.7200 | Order Now |
DISTI #
70442413
|
RS | Connector, Circular, 16P Skt Sz 21 Square Flange Rcpt | Souriau-Sunbank by Eaton D38999/20WG16BA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5000 | RFQ |
DISTI #
SOMD38999/20WG16BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 28 in Stock |
|
$27.8668 / $35.2981 | Buy Now |
DISTI #
D38999/20WG16BA
|
TTI | Circular MIL Spec Connector 16P Skt Sz 21 Square Flange Rcpt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$28.8000 / $44.4000 | Buy Now |
DISTI #
SOMD38999/20WG16BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 84 |
|
$27.8668 / $35.2981 | Buy Now |
Part Details for D38999/20WG16BA
D38999/20WG16BA CAD Models
D38999/20WG16BA Part Data Attributes:
|
D38999/20WG16BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WG16BA
SOURIAU-SUNBANK
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |