Part Details for D38999/20WJ19AC by SOURIAU-SUNBANK
Overview of D38999/20WJ19AC by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ19AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/20WJ19AC-ND
|
DigiKey | D38999/20WJ19AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$51.1000 / $63.8700 | Buy Now |
DISTI #
649-D38999/20WJ19AC
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 25 Sq Flange Recpt w/o Pin Cont | 0 |
|
$37.2400 / $149.3200 | Order Now |
DISTI #
D38999/20WJ19AC
|
TTI | Circular MIL Spec Connector 19P Sz 25 Sq Flange Recpt w/o Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$35.9300 / $52.0800 | Buy Now |
DISTI #
SOMD38999/20WJ19AC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$35.5973 / $45.0900 | Buy Now |
DISTI #
D38999/20WJ19AC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 55 |
|
$33.7910 / $44.8490 | Buy Now RFQ |
Part Details for D38999/20WJ19AC
D38999/20WJ19AC CAD Models
D38999/20WJ19AC Part Data Attributes
|
D38999/20WJ19AC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ19AC
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | J19 |