Part Details for D38999/20WJ29SD by Glenair Inc
Overview of D38999/20WJ29SD by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ29SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/20WJ29SD
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 29 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/20WJ29SD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.2444 / $2,167.1700 | Buy Now |
DISTI #
631-D3899920WJ29SD
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$803.4100 | Order Now |
DISTI #
D38999/20WJ29SD
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 29 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/20WJ29SD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.2444 / $2,167.1700 | Buy Now |
DISTI #
D38999/20WJ29SD
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 29 Position Socket Contact Wall Mount Crimp - Bulk (Alt: D38999/20WJ29SD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$475.2444 / $2,167.1700 | Buy Now |
Part Details for D38999/20WJ29SD
D38999/20WJ29SD CAD Models
D38999/20WJ29SD Part Data Attributes
|
D38999/20WJ29SD
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/20WJ29SD
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 29 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 29 | |
Unique Insert Number | J29 |
Alternate Parts for D38999/20WJ29SD
This table gives cross-reference parts and alternative options found for D38999/20WJ29SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20WJ29SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WJ29SD | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | D38999/20WJ29SD vs D38999/20WJ29SD |