Part Details for D38999/20WJ43SN by Conesys
Overview of D38999/20WJ43SN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/20WJ43SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-D38999/20WJ43SN-ND
|
DigiKey | CONN RCPT FMALE 43POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$54.0200 / $90.0300 | Buy Now |
DISTI #
AER D38999/20WJ43SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: AER D38999/20WJ43SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 20 Factory Stock |
|
$75.7942 / $105.1588 | Buy Now |
DISTI #
D38999/20WJ43SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: D38999/20WJ43SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/20WJ43SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: D38999/20WJ43SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/20WJ43S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Wall Mount 43 Terminal 1 Port - Bulk (Alt: 389 D38999/20WJ43S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 277 Factory Stock |
|
$56.3176 / $68.2148 | Buy Now |
DISTI #
AERD38999/20WJ43SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 158 in Stock |
|
$41.4522 / $55.2698 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$43.8800 / $59.6900 | Buy Now | |
DISTI #
AERD38999/20WJ43SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 476 |
|
$41.4522 / $55.2698 | Buy Now |
DISTI #
D38999/20WJ43SN
|
ECCO | 399 |
|
$59.6900 | Buy Now |