Part Details for D38999/21HJ35CB by Glenair Inc
Overview of D38999/21HJ35CB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/21HJ35CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK9929
|
Newark | Connector |Glenair D38999/21HJ35CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,129.5400 / $4,371.3100 | Buy Now |
DISTI #
D38999/21HJ35CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 128 Position Solder Straight Box Mount 128 Terminal 1 Port - Bulk (Alt: D38999/21HJ35CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,367.4968 / $6,107.3400 | Buy Now |
DISTI #
631-D38999/21HJ35CB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$5,429.4700 | Order Now |
DISTI #
D38999/21HJ35CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 128 Position Solder Straight Box Mount 128 Terminal 1 Port - Bulk (Alt: D38999/21HJ35CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,367.4968 / $6,107.3400 | Buy Now |
DISTI #
D38999/21HJ35CB
|
Avnet Americas | Connector Hermetic MIL-DTL-38999 Circular PIN 128 Position Solder Straight Box Mount 128 Terminal 1 Port - Bulk (Alt: D38999/21HJ35CB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,367.4968 / $6,107.3400 | Buy Now |
DISTI #
GLED38999/21HJ35CB
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
D38999/21HJ35CB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,523.1640 / $5,987.3090 | Buy Now RFQ |
Part Details for D38999/21HJ35CB
D38999/21HJ35CB CAD Models
D38999/21HJ35CB Part Data Attributes
|
D38999/21HJ35CB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/21HJ35CB
Glenair Inc
MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 49 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | B | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
Unique Insert Number | J35 |