Datasheets
D38999/21NB98PN by:

MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,

Part Details for D38999/21NB98PN by Glenair Inc

Overview of D38999/21NB98PN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for D38999/21NB98PN

Part # Distributor Description Stock Price Buy
DISTI # 97AH8535
Newark Connector |Glenair D38999/21NB98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 30
  • 1 $1,539.6900
  • 2 $1,384.5400
  • 4 $1,245.2800
  • 7 $1,193.5700
  • 10 $915.0700
  • 20 $628.6000
  • 35 $509.2600
  • 50 $397.8600
$397.8600 / $1,539.6900 Buy Now
DISTI # 3937-D38999/21NB98PN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 10
In Stock
  • 1 $2,514.8900
$2,514.8900 Buy Now
DISTI # D38999/21NB98PN
Avnet Americas Conn MIL-DTL-38999 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: D38999/21NB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 30 Factory Stock
  • 1 $1,710.7650
  • 10 $989.6318
  • 30 $661.1946
  • 50 $406.6998
  • 100 $383.0658
$383.0658 / $1,710.7650 Buy Now
DISTI # 654-D3899921NB98PN
Mouser Electronics Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 11 RoHS: Compliant 0
  • 1 $1,460.2300
  • 2 $1,399.5800
$1,399.5800 / $1,460.2300 Order Now
DISTI # GLED38999/21NB98PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 1 in Stock
  • 1 $1,399.7168
  • 2 $1,258.6663
  • 4 $1,132.0732
  • 7 $1,085.0563
  • 10 $813.3960
$813.3960 / $1,399.7168 Buy Now
DISTI # D38999/21NB98PN
TTI Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 11 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 4
In Stock
  • 1 $1,399.5800
$1,399.5800 Buy Now
DISTI # D38999/21NB98PN
Avnet Americas Conn MIL-DTL-38999 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: D38999/21NB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 30 Factory Stock
  • 1 $1,710.7650
  • 10 $989.6318
  • 30 $661.1946
  • 50 $406.6998
  • 100 $383.0658
$383.0658 / $1,710.7650 Buy Now
DISTI # D38999/21NB98PN
Avnet Americas Conn MIL-DTL-38999 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: D38999/21NB98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 30 Factory Stock
  • 1 $1,710.7650
  • 10 $989.6318
  • 30 $661.1946
  • 50 $406.6998
  • 100 $383.0658
$383.0658 / $1,710.7650 Buy Now
DISTI # GLED38999/21NB98PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 1
  • 1 $1,399.7168
  • 2 $1,258.6663
  • 4 $1,132.0732
  • 7 $1,085.0563
  • 10 $813.3960
$813.3960 / $1,399.7168 Buy Now
Powell Electronics Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 11 Min Qty: 1 18
  • 1 $1,754.6300
  • 2 $1,577.8200
  • 4 $1,419.1200
  • 7 $1,360.1800
  • 10 $1,042.8200
$1,042.8200 / $1,754.6300 Buy Now

Part Details for D38999/21NB98PN

D38999/21NB98PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/21NB98PN Part Data Attributes

D38999/21NB98PN Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/21NB98PN Glenair Inc MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Quantities 6
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
Other Description BOX MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size B
Termination Type SOLDER
Total Number of Contacts 6
Unique Insert Number B98

Alternate Parts for D38999/21NB98PN

This table gives cross-reference parts and alternative options found for D38999/21NB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/21NB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/21NB98PN MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency D38999/21NB98PN vs D38999/21NB98PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/21NB98PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/21NB98PN by Glenair Inc

  • Please alert me when D38999/21NB98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/21NB98PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/21NB98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/21NB98PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/21NB98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/21NB98PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: