Part Details for D38999/21YD18PN by Glenair Inc
Overview of D38999/21YD18PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for D38999/21YD18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8671
|
Newark | Connector |Glenair D38999/21YD18PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$607.5200 / $2,351.0800 | Buy Now |
DISTI #
3937-D38999/21YD18PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,809.9100 | Buy Now |
DISTI #
D38999/21YD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: D38999/21YD18PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$584.9234 / $2,612.3100 | Buy Now |
DISTI #
654-D3899921YD18PN
|
Mouser Electronics | Circular MIL Spec Connector BOX MNT HERM RECEPT PIN SLDR CUP 15 RoHS: Compliant | 0 |
|
$2,088.3100 / $2,322.3600 | Order Now |
DISTI #
D38999/21YD18PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port - Bulk (Alt: D38999/21YD18PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$584.9234 / $2,612.3100 | Buy Now |
DISTI #
GLED38999/21YD18PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,242.0240 / $2,137.3445 | Buy Now |
|
Powell Electronics | D38999 SERIES III CONNECTOR Min Qty: 1 | 7 |
|
$1,592.3400 / $2,679.2900 | Buy Now |
Part Details for D38999/21YD18PN
D38999/21YD18PN CAD Models
D38999/21YD18PN Part Data Attributes:
|
D38999/21YD18PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/21YD18PN
Glenair Inc
MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Other Description | BOX MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Finish | PASSIVATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | D18 |