Datasheets
D38999/23YD18DE by:

MIL Series Connector,

Part Details for D38999/23YD18DE by Glenair Inc

Overview of D38999/23YD18DE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for D38999/23YD18DE

Part # Distributor Description Stock Price Buy
DISTI # D38999/23YD18DE
Avnet Americas HERMETICS 38999 CONNECTORS - Bulk (Alt: D38999/23YD18DE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for D38999/23YD18DE

D38999/23YD18DE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/23YD18DE Part Data Attributes:

D38999/23YD18DE Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/23YD18DE Glenair Inc MIL Series Connector,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 18
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 51
Other Description JAM NUT MOUNT RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC
Polarization E
Shell Material STAINLESS STEEL
Shell Size D
Termination Type SOLDER
Total Number of Contacts 18
Unique Insert Number D18

Alternate Parts for D38999/23YD18DE

This table gives cross-reference parts and alternative options found for D38999/23YD18DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YD18DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20ZD18SB MIL Series Connector, 18 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, SOURIAU-SUNBANK D38999/23YD18DE vs D38999/20ZD18SB
D38999/23HD18SB MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/23HD18SB
D38999/27HD18SC MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/27HD18SC
D38999/27HD18SE MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/27HD18SE
D38999/25HD18DC MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/25HD18DC
D38999/27HD18ZC MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/27HD18ZC
D38999/25HD18ZN MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/25HD18ZN
D38999/23HD18ZB MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/23HD18ZB
D38999/23HD18SC MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/23HD18SC
D38999/23HD18ZE MIL Series Connector, 18 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc D38999/23YD18DE vs D38999/23HD18ZE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/23YD18DE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/23YD18DE by Glenair Inc

  • Please alert me when D38999/23YD18DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/23YD18DE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/23YD18DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/23YD18DE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/23YD18DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/23YD18DE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: