Part Details for D38999/23YG16PA by Glenair Inc
Overview of D38999/23YG16PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/23YG16PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8986
|
Newark | Connector |Glenair D38999/23YG16PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$750.0400 / $2,902.6300 | Buy Now |
DISTI #
3937-D38999/23YG16PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$4,424.9900 | Buy Now |
DISTI #
D38999/23YG16PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: D38999/23YG16PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$722.1394 / $3,225.1350 | Buy Now |
DISTI #
631-D38999/23YG16PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$1,704.0000 | Order Now |
DISTI #
77968549
|
Verical | Conn Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$2,173.7000 | Buy Now |
DISTI #
71034431
|
Verical | Conn Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$2,229.4359 / $2,756.5256 | Buy Now |
DISTI #
D38999/23YG16PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 16 POS Solder ST Jam Nut 16 Terminal 1 Port - Bulk (Alt: D38999/23YG16PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$722.1394 / $3,225.1350 | Buy Now |
DISTI #
GLED38999/23YG16PA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$1,533.3960 / $2,638.7468 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Hermetic Connector Min Qty: 1 | 6 |
|
$1,965.8900 / $3,307.8300 | Buy Now |
Part Details for D38999/23YG16PA
D38999/23YG16PA CAD Models
D38999/23YG16PA Part Data Attributes:
|
D38999/23YG16PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/23YG16PA
Glenair Inc
MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Other Description | JAM NUT MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |
Alternate Parts for D38999/23YG16PA
This table gives cross-reference parts and alternative options found for D38999/23YG16PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/23YG16PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/23YG16PA | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | D38999/23YG16PA vs D38999/23YG16PA |