Part Details for D38999/24FA98PN by SOURIAU-SUNBANK
Overview of D38999/24FA98PN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK7667
|
Newark | 8D 3C 6#20 Pin J/N |Souriau-Sunbank/eaton D38999/24FA98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3700 / $91.7400 | Buy Now |
DISTI #
09J7703
|
Newark | Jam Nut Conn, Rcpt, Size 9, 3Pos, Panel, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Souriau-Sunbank/eaton D38999/24FA98PN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-D38999/24FA98PN
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 9 Jam Nut Recpt Pin Cont RoHS: Compliant | 1 |
|
$94.5000 / $110.7900 | Buy Now |
DISTI #
70442755
|
RS | Connector, Circular, 3P Sz 9 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24FA98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$96.5500 / $104.9500 | Buy Now |
DISTI #
SOMD38999/24FA98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 61 in Stock |
|
$24.9111 / $31.5540 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, RECEPTACLE | 17 |
|
$24.2883 | Buy Now |
DISTI #
D38999/24FA98PN
|
TTI | Circular MIL Spec Connector 3P Sz 9 Jam Nut Recpt Pin Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 72 In Stock |
|
$25.8400 / $41.2200 | Buy Now |
DISTI #
SOMD38999/24FA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 184 |
|
$24.9111 / $31.5540 | Buy Now |
DISTI #
2791096
|
Farnell | CIRCULAR CONNECTOR, RCPT, 9-98, JAM NUT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 131 |
|
$70.0450 / $79.2631 | Buy Now |
Part Details for D38999/24FA98PN
D38999/24FA98PN CAD Models
D38999/24FA98PN Part Data Attributes
|
D38999/24FA98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FA98PN
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |