Part Details for D38999/24FE8SN by Amphenol Corporation
Overview of D38999/24FE8SN by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FE8SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24FE8SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: D38999/24FE8SN) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$47.6375 / $388.5230 | Buy Now |
DISTI #
APH D38999/24FE8SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: APH D38999/24FE8SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.4938 / $83.6923 | Buy Now |
DISTI #
ABC D38999/24FE8S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: ABC D38999/24FE8S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 158 Factory Stock |
|
$24.6500 / $39.9714 | Buy Now |
DISTI #
654-D38999/24FE8SN
|
Mouser Electronics | Circular MIL Spec Connector 8P jam nut soc sz 17 RoHS: Not Compliant | 4 |
|
$229.7900 / $255.3000 | Buy Now |
DISTI #
D38999/24FE8SN
|
TTI | Circular MIL Spec Connector 8P jam nut soc sz 17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 103 In Stock |
|
$36.6400 / $49.2000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for D38999/24FE8SN
D38999/24FE8SN CAD Models
D38999/24FE8SN Part Data Attributes:
|
D38999/24FE8SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24FE8SN
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | E8 |
Alternate Parts for D38999/24FE8SN
This table gives cross-reference parts and alternative options found for D38999/24FE8SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24FE8SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LE8SN | MIL Series Connector, 8 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24FE8SN vs D38999/24LE8SN |