Part Details for D38999/24FJ43SN by Conesys
Overview of D38999/24FJ43SN by Conesys
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24FJ43SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4833
|
Newark | Circular Conn, Rcpt, 25-43, Jam Nut, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:43Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/24FJ43SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$77.9200 / $89.6800 | Buy Now |
DISTI #
2403-D38999/24FJ43SN-ND
|
DigiKey | CONN RCPT FMALE 43POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$68.3100 / $113.8500 | Buy Now |
DISTI #
D38999/24FJ43SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port - Bulk (Alt: D38999/24FJ43SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
38A D38999/24FJ43S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port - Bulk (Alt: 38A D38999/24FJ43S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/24FJ43SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 156 in Stock |
|
$46.1310 / $61.5082 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1200 / $66.9800 | Buy Now |
DISTI #
31383429
|
Verical | Conn Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$86.9603 | Buy Now |
DISTI #
AERD38999/24FJ43SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 470 |
|
$46.1367 / $61.5157 | Buy Now |
DISTI #
D38999/24FJ43SN
|
ECCO | 256 |
|
$66.9800 | Buy Now |