Part Details for D38999/24FJ61SA by SOURIAU-SUNBANK
Overview of D38999/24FJ61SA by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24FJ61SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y1947
|
Newark | Receptacle, Jam Nut |Souriau-Sunbank/eaton D38999/24FJ61SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792-228523-ND
|
DigiKey | 8D 61C 61#20 SKT J/N Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$63.1800 / $105.3000 | Buy Now |
DISTI #
70443025
|
RS | Receptacle, Jam Nut | Souriau-Sunbank by Eaton D38999/24FJ61SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.7500 / $132.3900 | RFQ |
DISTI #
SOMD38999/24FJ61SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 11 in Stock |
|
$51.7548 / $65.5560 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 10 |
|
$129.7000 | Buy Now |
DISTI #
D38999/24FJ61SA
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.0300 / $73.7200 | Buy Now |
DISTI #
SOMD38999/24FJ61SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 35 |
|
$51.7548 / $65.5560 | Buy Now |
DISTI #
2791751
|
Farnell | CIRCULAR CONNECTOR, RCPT, 25-61, JAM NUT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 352 |
|
$163.1796 | Buy Now |
DISTI #
D38999/24FJ61SA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 222 |
|
$52.9730 / $70.3090 | Buy Now RFQ |
Part Details for D38999/24FJ61SA
D38999/24FJ61SA CAD Models
D38999/24FJ61SA Part Data Attributes:
|
D38999/24FJ61SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24FJ61SA
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |