Part Details for D38999/24JC4BB by TE Connectivity
Overview of D38999/24JC4BB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D38999/24JC4BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-D38999/24JC4BB
|
Mouser Electronics | Circular MIL Spec Connector ACT 4C 4#16 SKT RECP RoHS: Not Compliant | 0 |
|
$51.0000 / $63.2900 | Order Now |
DISTI #
DCHD38999/24JC4BB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$32.1288 / $39.2081 | Buy Now |
Part Details for D38999/24JC4BB
D38999/24JC4BB CAD Models
D38999/24JC4BB Part Data Attributes
|
D38999/24JC4BB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24JC4BB
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 850 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | C4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for D38999/24JC4BB
This table gives cross-reference parts and alternative options found for D38999/24JC4BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24JC4BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK13-4BB | MIL Series Connector | Amphenol Corporation | D38999/24JC4BB vs TVS07RK13-4BB |
CTVS07RF13-4BB | MIL Series Connector | Amphenol Corporation | D38999/24JC4BB vs CTVS07RF13-4BB |
AE324FC4BB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24JC4BB vs AE324FC4BB |
TVS07RS13-4BB | MIL Series Connector | Amphenol Corporation | D38999/24JC4BB vs TVS07RS13-4BB |
D38999/24ZC4BB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JC4BB vs D38999/24ZC4BB |
D38999/24TC4BB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24JC4BB vs D38999/24TC4BB |
D38999/24JC04BB | MIL SERIES CONNECTOR | TE Connectivity | D38999/24JC4BB vs D38999/24JC04BB |
D38999/24MC04BB | MIL SERIES CONNECTOR | TE Connectivity | D38999/24JC4BB vs D38999/24MC04BB |
TVS07RF13-4BB | MIL Series Connector | Amphenol Corporation | D38999/24JC4BB vs TVS07RF13-4BB |