Part Details for D38999/24KG75AA by SOURIAU-SUNBANK
Overview of D38999/24KG75AA by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24KG75AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/24KG75AA-ND
|
DigiKey | D38999/24KG75AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$175.9395 / $208.4300 | Buy Now |
DISTI #
649-D38999/24KG75AA
|
Mouser Electronics | Circular MIL Spec Connector 4P Size 21 Jam Nut Recpt Pin RoHS: Not Compliant | 0 |
|
$110.1100 / $129.1000 | Order Now |
DISTI #
D38999/24KG75AA
|
TTI | Circular MIL Spec Connector 4P Size 21 Jam Nut Recpt Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.5600 / $109.6900 | Buy Now |
Part Details for D38999/24KG75AA
D38999/24KG75AA CAD Models
D38999/24KG75AA Part Data Attributes
|
D38999/24KG75AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24KG75AA
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/90529 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |