There are no models available for this part yet.
Overview of D38999/24MJ11BA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for D38999/24MJ11BA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37756419
|
Verical | Conn Circular SKT 11 POS Crimp ST Jam Nut 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$165.2290 / $180.9652 | Buy Now | |
DISTI #
D38999/24MJ11BA
|
TTI | Circular MIL Spec Connector CTV 11C 2#20 9#10 SKT J/N RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.0700 / $212.5000 | Buy Now | |
DISTI #
D38999/24MJ11BA
|
PEI Genesis | CTV 11C 2#20 9#10 SKT J/N RECP Min Qty: 1 | 18 |
|
$177.1500 / $204.4100 | Buy Now |
CAD Models for D38999/24MJ11BA by Amphenol Corporation
Part Data Attributes for D38999/24MJ11BA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Quantities
|
2,9
|
Contact Sizes
|
20,10
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
135
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
11
|
Unique Insert Number
|
J11
|
Alternate Parts for D38999/24MJ11BA
This table gives cross-reference parts and alternative options found for D38999/24MJ11BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MJ11BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JJ11BA | MIL Series Connector, | Amphenol Corporation | D38999/24MJ11BA vs D38999/24JJ11BA |
EN3645K7JN11BA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MJ11BA vs EN3645K7JN11BA |
D38999/24KJ11BA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MJ11BA vs D38999/24KJ11BA |
EN3645J7JN11BA | MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | D38999/24MJ11BA vs EN3645J7JN11BA |
CJ1424FJ11BA | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MJ11BA vs CJ1424FJ11BA |
D38999/24TJ11BA | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24MJ11BA vs D38999/24TJ11BA |
TVS07RF25-11BA | MIL Series Connector | Amphenol Corporation | D38999/24MJ11BA vs TVS07RF25-11BA |
CJ1424CJ11BW | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MJ11BA vs CJ1424CJ11BW |
D38999/24FJ11BA | MIL Series Connector | TE Connectivity | D38999/24MJ11BA vs D38999/24FJ11BA |
CJ1424FJ11BW | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | D38999/24MJ11BA vs CJ1424FJ11BW |