Part Details for D38999/24WD19SN by Amphenol Aerospace
Overview of D38999/24WD19SN by Amphenol Aerospace
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WD19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2000
|
Newark | Mil Series Connector, 19 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle |Amphenol Aerospace D38999/24WD19SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7500 / $45.2100 | Buy Now |
DISTI #
AD38999/24WD19SN-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$251.3264 / $281.3400 | Buy Now |
DISTI #
1178-D38999/24WD19SN-ND
|
DigiKey | RECEPT Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.3350 | Buy Now |
DISTI #
V90:2381_09561239
|
Arrow Electronics | Circular Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$37.2500 / $46.3500 | Buy Now |
DISTI #
AAND38999/24WD19SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 17 in Stock27 On Order |
|
Buy Now | |
DISTI #
AAOD38999/24WD19SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 44 in Stock |
|
$42.4021 / $53.3446 | Buy Now |
|
Onlinecomponents.com | Jam Nut Receptacle - 19 Position - Aluminum - Olive Drab Cadmium - Shell Size-Insert 15-19 - 500 Cycle Socket Contacts - Orientation N. |
23 In Stock |
|
$55.1800 / $92.8700 | Buy Now |
DISTI #
AAOD38999/24WD19SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 132 |
|
$42.4021 / $53.3446 | Buy Now |
DISTI #
AAND38999/24WD19SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5281 On Order |
|
Buy Now | |
DISTI #
4179861
|
element14 Asia-Pacific | JAM NUT CONNECTOR RECEPTACLE, SIZE 15, 19 POSITION, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$185.8888 / $265.2397 | Buy Now |