Part Details for D38999/24WG11AN by SOURIAU-SUNBANK
Overview of D38999/24WG11AN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WG11AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8110
|
Newark | 8D 11C 11#12 Pin J/N |Souriau-Sunbank/eaton D38999/24WG11AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$47.4300 / $49.5000 | Buy Now |
DISTI #
649-D38999/24WG11AN
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 21 Jam Nut Recpt Less Pin Cont RoHS: Not Compliant | 0 |
|
$32.9900 / $41.2200 | Order Now |
DISTI #
70443430
|
RS | Connector, Circular, 11P Sz 21 Jam Nut Recpt Less Pin Cont | Souriau-Sunbank by Eaton D38999/24WG11AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.8700 | RFQ |
DISTI #
SOMD38999/24WG11AN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 22 in Stock |
|
$33.6221 / $42.5881 | Buy Now |
DISTI #
D38999/24WG11AN
|
TTI | Circular MIL Spec Connector 11P Sz 21 Jam Nut Recpt Less Pin Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 431 In Stock |
|
$32.9900 / $48.9100 | Buy Now |
DISTI #
SOMD38999/24WG11AN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 67 |
|
$33.6221 / $42.5881 | Buy Now |
Part Details for D38999/24WG11AN
D38999/24WG11AN CAD Models
D38999/24WG11AN Part Data Attributes
|
D38999/24WG11AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/24WG11AN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |