Part Details for D38999/24WJ61PE by Amphenol Corporation
Overview of D38999/24WJ61PE by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WJ61PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WJ61PE
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: D38999/24WJ61PE) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8625 / $378.7890 | Buy Now |
DISTI #
APH D38999/24WJ61
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: APH D38999/24WJ61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.1388 / $170.6411 | Buy Now |
DISTI #
654-D38999/24WJ61PE
|
Mouser Electronics | Circular MIL Spec Connector 62P Size 25 Jam Nut Receptacle RoHS: Not Compliant | 0 |
|
$311.2500 / $345.8100 | Order Now |
DISTI #
26106134
|
Verical | Conn Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$75.1300 / $84.2300 | Buy Now |
DISTI #
D38999/24WJ61PE
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: D38999/24WJ61PE) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8625 / $378.7890 | Buy Now |
DISTI #
APH D38999/24WJ61
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port - Bulk (Alt: APH D38999/24WJ61) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.1388 / $170.6411 | Buy Now |
Part Details for D38999/24WJ61PE
D38999/24WJ61PE CAD Models
D38999/24WJ61PE Part Data Attributes:
|
D38999/24WJ61PE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/24WJ61PE
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | J61 |
Alternate Parts for D38999/24WJ61PE
This table gives cross-reference parts and alternative options found for D38999/24WJ61PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WJ61PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24K-J-61PE | MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ61PE vs D38999/24K-J-61PE |
D38999/24W-J-61PE | MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ61PE vs D38999/24W-J-61PE |
D38999/24W-J-61HE | MIL Series Connector, 61 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ61PE vs D38999/24W-J-61HE |
D38999/24TJ61PE | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WJ61PE vs D38999/24TJ61PE |
CTVS07RF-25-61PE | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WJ61PE vs CTVS07RF-25-61PE |
D38999/24S-J-61HE | MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WJ61PE vs D38999/24S-J-61HE |
KJA7Y25K61PE | MIL Series Connector, 61 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WJ61PE vs KJA7Y25K61PE |
KJA7Y25N61PE | MIL Series Connector, 61 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WJ61PE vs KJA7Y25N61PE |
CTVS07RF25-61HE | MIL Series Connector | Amphenol Corporation | D38999/24WJ61PE vs CTVS07RF25-61HE |
TVS07RK25-61HE | MIL Series Connector | Amphenol Corporation | D38999/24WJ61PE vs TVS07RK25-61HE |