Part Details for D38999/24ZB35SN by Amphenol Aerospace
Overview of D38999/24ZB35SN by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24ZB35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-D38999/24ZB35SN-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$214.7712 / $240.4200 | Buy Now |
DISTI #
AAND38999/24ZB35SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOD38999/24ZB35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 21 in Stock |
|
$34.7367 / $43.7010 | Buy Now |
DISTI #
D38999/24ZB35SN
|
TME | Connector: military, socket, female, PIN: 13, size 11, black, 5A Min Qty: 1 | 25 |
|
$32.0800 / $45.8900 | Buy Now |
DISTI #
AAOD38999/24ZB35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 63 |
|
$34.7367 / $43.7010 | Buy Now |
DISTI #
AAND38999/24ZB35SN
|
Interstate Connecting Components | 0 |
|
Buy Now |