Datasheets
D38999/25HC98CB by:

MIL Series Connector

Part Details for D38999/25HC98CB by TE Connectivity

Overview of D38999/25HC98CB by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/25HC98CB

Part # Distributor Description Stock Price Buy
DISTI # D38999/25HC98CB-ND
DigiKey D38999/25HC98CB Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $122.7266
$122.7266 Buy Now
DISTI # 70510100
RS Deutsch D38999/25HC98CB Hermetic DTS21H | TE Connectivity DEUTSCH D38999/25HC98CB RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $187.3500
$187.3500 RFQ
DISTI # DCHD38999/25HC98CB
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 0 in Stock
Buy Now
Onlinecomponents.com D38999/25HC98CB RoHS: Compliant 0
  • 13 $304.0700
  • 25 $167.4200
  • 38 $116.2600
  • 50 $113.9400
$113.9400 / $304.0700 Buy Now
DISTI # DCHD38999/25HC98CB
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 0
Buy Now
Master Electronics D38999/25HC98CB RoHS: Compliant 0
  • 13 $304.0700
  • 25 $167.4200
  • 38 $116.2600
  • 50 $113.9400
$113.9400 / $304.0700 Buy Now

Part Details for D38999/25HC98CB

D38999/25HC98CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/25HC98CB Part Data Attributes

D38999/25HC98CB TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/25HC98CB TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization B
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL
Shell Size C
Termination Type SOLDER
Total Number of Contacts 10
Wire Size-Max 20 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/25HC98CB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/25HC98CB by TE Connectivity

Select Manufacturer
Which Manufacturer of D38999/25HC98CB would you like to use for your alert(s)?
  • Please alert me when D38999/25HC98CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/25HC98CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/25HC98CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/25HC98CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/25HC98CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/25HC98CB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: