There are no models available for this part yet.
Overview of D38999/26FA35PN by Corsair Electrical Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26FA35PN by Corsair Electrical Connectors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 388 |
|
Buy Now | ||||
DISTI #
71316654
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 125 |
|
$39.7225 | Buy Now | |
DISTI #
71316877
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$39.7225 | Buy Now | |
DISTI #
71316232
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$39.7225 | Buy Now | |
DISTI #
71317066
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$39.7225 | Buy Now | |
DISTI #
69810585
|
Verical | D38999/26FA35PN Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 29 |
|
$24.6110 / $36.6654 | Buy Now | |
Quest Components | MIL-C-38999, SERIES III, 500 CYCLE CONTACT | 23 |
|
$50.4300 / $58.6700 | Buy Now | ||
DISTI #
SMC-D38999/26FA35PN
|
Sensible Micro Corporation | Conn Circular Pin 6 Pos Crimp St Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1630 Container: Bulk | 12 |
|
$16.0470 / $17.3843 | RFQ |
CAD Models for D38999/26FA35PN by Corsair Electrical Connectors Inc
Part Data Attributes for D38999/26FA35PN by Corsair Electrical Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
6
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
105
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
A35
|
Alternate Parts for D38999/26FA35PN
This table gives cross-reference parts and alternative options found for D38999/26FA35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FA35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26SA35P | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FA35PN vs D38999/26SA35P |
D38999/26K-A-35PN | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FA35PN vs D38999/26K-A-35PN |
D38999/26JA35HN | 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26FA35PN vs D38999/26JA35HN |
D38999/26W-A-35PN | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FA35PN vs D38999/26W-A-35PN |
D38999/26WA35PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FA35PN vs D38999/26WA35PN |
D38999/26F-A-35PN | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26FA35PN vs D38999/26F-A-35PN |
D38999/26SA35PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26FA35PN vs D38999/26SA35PN |
ACT26JA35PN | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FA35PN vs ACT26JA35PN |
D38999/26MA35PN | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | D38999/26FA35PN vs D38999/26MA35PN |
ACT26MA35PN | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FA35PN vs ACT26MA35PN |
Related Parts for D38999/26FA35PN
-
D38999/26FC35SNMilitary Circular Connectors
-
M39029/87-471Military Connector Accessories
-
TW-12-06-L-T-400-100Headers and Edge Type Connectors
-
61314-1Terminals and Terminal Blocks
-
GRM3195C2A222JA01DFixed Capacitors
-
BSP315PH6327XTSA1Power Field-Effect Transistors
-
LT1370HVIRSwitching Regulator or Controllers
-
XC7S6-1FTGB196IField Programmable Gate Arrays
-
MIC5219YM5Linear Regulator ICs