Part Details for D38999/26FB35PA by Amphenol Corporation
Overview of D38999/26FB35PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FB35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26FB35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$19.3750 | Buy Now |
DISTI #
58T1555
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 58T1555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$121.7000 / $142.7100 | Buy Now |
DISTI #
APH D38999/26FB35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: APH D38999/26FB35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 581 Factory Stock |
|
$39.1063 / $64.3607 | Buy Now |
DISTI #
61678868
|
Verical | Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 224 |
|
$246.4548 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 9 |
|
$40.8888 / $43.0408 | Buy Now |
DISTI #
D38999/26FB35PA
|
TTI | Circular MIL Spec Connector 13P PLG SZ 11 PIN CBL MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1085 In Stock |
|
$29.6600 / $41.7900 | Buy Now |
DISTI #
D38999/26FB35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26FB35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$19.3750 | Buy Now |
DISTI #
58T1555
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: 58T1555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$121.7000 / $142.7100 | Buy Now |
DISTI #
APH D38999/26FB35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: APH D38999/26FB35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 581 Factory Stock |
|
$39.1063 / $64.3607 | Buy Now |
DISTI #
D38999/26FB35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26FB35PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$19.3750 | Buy Now |
Part Details for D38999/26FB35PA
D38999/26FB35PA CAD Models
D38999/26FB35PA Part Data Attributes
|
D38999/26FB35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB35PA
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |
Alternate Parts for D38999/26FB35PA
This table gives cross-reference parts and alternative options found for D38999/26FB35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FB35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TB35PA | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FB35PA vs D38999/26TB35PA |
D38999/26LB35PA | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FB35PA vs D38999/26LB35PA |
D3899926WB35PA | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26FB35PA vs D3899926WB35PA |