Part Details for D38999/26FB98AB by SOURIAU-SUNBANK
Overview of D38999/26FB98AB by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB98AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26FB98AB
|
Mouser Electronics | Circular MIL Spec Connector 6P Pin Sz 11 Str Plug w/RFI Shld | 0 |
|
$28.1900 / $36.0500 | Order Now |
DISTI #
72218464
|
RS | Connector, plug, Nickelplating, w/o, malecontacts, Sz-11 | Souriau-Sunbank by Eaton D38999/26FB98AB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.0200 / $62.3600 | RFQ |
DISTI #
D38999/26FB98AB
|
TTI | Circular MIL Spec Connector 6P Pin Sz 11 Str Plug w/RFI Shld Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.1900 / $31.1200 | Buy Now |
Part Details for D38999/26FB98AB
D38999/26FB98AB CAD Models
D38999/26FB98AB Part Data Attributes:
|
D38999/26FB98AB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB98AB
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |