Part Details for D38999/26FB98SN by SOURIAU-SUNBANK
Overview of D38999/26FB98SN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7739
|
Newark | Circular Connector Plug, Size 11, 6 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton D38999/26FB98SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8600 / $102.1600 | Buy Now |
DISTI #
SD38999/26FB98SN-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$30.7600 / $51.2600 | Buy Now |
DISTI #
2899-D38999/26FB98SNS-ND
|
DigiKey | D38999/26FB98SN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$44.7400 / $55.9200 | Buy Now |
DISTI #
649-D38999/26FB98SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 11 Straight Plug Socket Cont RoHS: Not Compliant | 17 |
|
$37.7900 / $103.3000 | Buy Now |
DISTI #
72218497
|
RS | Connector, plug, Nickelplating, withfemalecontactsSz-11 | Souriau-Sunbank by Eaton D38999/26FB98SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4600 / $61.7300 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 7 |
|
$59.1800 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 32 |
|
$44.5103 / $52.3650 | Buy Now |
DISTI #
D38999/26FB98SN
|
TTI | Circular MIL Spec Connector 6P Sz 11 Straight Plug Socket Cont RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$27.4600 / $42.9500 | Buy Now |
DISTI #
SOMD38999/26FB98SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$25.9484 / $32.8681 | Buy Now |
DISTI #
SOGD38999/26FB98SN
|
Interstate Connecting Components | D38999/26FB98SN | 0 |
|
Buy Now |
Part Details for D38999/26FB98SN
D38999/26FB98SN CAD Models
D38999/26FB98SN Part Data Attributes:
|
D38999/26FB98SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FB98SN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |