Part Details for D38999/26FB99SN by Conesys
Overview of D38999/26FB99SN by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FB99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4959
|
Newark | Circular Conn, Plug, 11-99, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/26FB99SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$49.2100 / $61.8500 | Buy Now |
DISTI #
2403-D38999/26FB99SN-ND
|
DigiKey | AE3 7C 7#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$27.9100 / $46.5200 | Buy Now |
DISTI #
D38999/26FB99SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: D38999/26FB99SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER D38999/26FB99
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: AER D38999/26FB99) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
389 D38999/26FB99S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 389 D38999/26FB99S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 142 Factory Stock |
|
$36.3392 / $44.0159 | Buy Now |
DISTI #
AERD38999/26FB99SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 25 in Stock |
|
$26.5456 / $33.6246 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1700 / $34.5900 | Buy Now |
DISTI #
31904772
|
Verical | Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$35.5528 | Buy Now |
DISTI #
AERD38999/26FB99SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 75 |
|
$29.6191 / $37.5176 | Buy Now |
DISTI #
D38999/26FB99SN
|
ECCO | 142 |
|
$34.5900 | Buy Now |