Part Details for D38999/26FD97PN by SOURIAU-SUNBANK
Overview of D38999/26FD97PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FD97PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK8442
|
Newark | 8D 12C 8#20 4#16 Pin Plug |Souriau-Sunbank/eaton D38999/26FD97PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6800 / $96.3900 | Buy Now |
DISTI #
2899-D38999/26FD97PNS-ND
|
DigiKey | D38999/26FD97PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
159 In Stock |
|
$35.5100 / $44.3900 | Buy Now |
DISTI #
649-D38999/26FD97PN
|
Mouser Electronics | Circular MIL Spec Connector 8D 12C 8#20 4#16 PIN PLUG RoHS: Compliant | 23 |
|
$44.4300 / $83.9900 | Buy Now |
DISTI #
70443834
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26FD97PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$82.4600 | Buy Now |
DISTI #
SOMD38999/26FD97PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 9 in Stock |
|
$34.7732 / $44.0461 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, CRIMP TERMINAL, PLUG | 135 |
|
$59.2000 / $78.5300 | Buy Now |
DISTI #
D38999/26FD97PN
|
TTI | Circular MIL Spec Connector 8D 12C 8#20 4#16 PIN PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$35.3000 / $51.4000 | Buy Now |
DISTI #
SOMD38999/26FD97PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 28 |
|
$34.7732 / $44.0461 | Buy Now |
Part Details for D38999/26FD97PN
D38999/26FD97PN CAD Models
D38999/26FD97PN Part Data Attributes:
|
D38999/26FD97PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FD97PN
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/58363; M39029/58364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |