Part Details for D38999/26FE26PN by TE Connectivity
Overview of D38999/26FE26PN by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1155-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
60 In Stock |
|
$160.3550 / $168.3700 | Buy Now |
DISTI #
571-D38999/26FE26PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 PIN P LUG | 0 |
|
$165.6800 | Order Now |
DISTI #
V37:1799_21809363
|
Arrow Electronics | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks Date Code: 1925 | Americas - 666 |
|
$118.5400 | Buy Now |
DISTI #
71032409
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FE26PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.5200 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
DCHD38999/26FE26PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 40 in Stock |
|
$130.8554 / $165.7501 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant |
48 In Stock |
|
$142.2900 / $148.4400 | Buy Now |
DISTI #
33739465
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 1925 | Americas - 650 |
|
$118.5400 | Buy Now |
DISTI #
51599930
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1429 | Americas - 46 |
|
$184.9770 / $192.9720 | Buy Now |
|
Quest Components | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 24 |
|
$96.7294 / $120.9118 | Buy Now |
Part Details for D38999/26FE26PN
D38999/26FE26PN CAD Models
D38999/26FE26PN Part Data Attributes
|
D38999/26FE26PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE26PN
TE Connectivity
CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-363, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 |