-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$50.4875 / $411.8970 | Buy Now |
DISTI #
APH D38999/26FE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: APH D38999/26FE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8287 / $82.0089 | Buy Now |
DISTI #
30W1695
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 30W1695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 62 Partner Stock |
|
$141.4600 / $159.5400 | Buy Now |
DISTI #
654-D38999/26FE35PN
|
Mouser Electronics | Circular MIL Spec Connector St plug 55P, sz 17 17-.35 W/PIN RoHS: Compliant | 242 |
|
$133.3500 / $150.3900 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 6 |
|
$52.2454 / $54.9952 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$54.9952 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 2 |
|
$54.9952 | Buy Now |
DISTI #
D38999/26FE35PN
|
TTI | Circular MIL Spec Connector St plug 55P, sz 17 17-.35 W/PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1092 In Stock |
|
$36.9900 / $49.5800 | Buy Now |
DISTI #
D38999/26FE35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$50.4875 / $411.8970 | Buy Now |
DISTI #
APH D38999/26FE35
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: APH D38999/26FE35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8287 / $82.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26FE35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE35PN
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |
This table gives cross-reference parts and alternative options found for D38999/26FE35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26FE35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FE35PN vs D38999/26TE35PN |
AE326WE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FE35PN vs AE326WE35PN |
D38999/26ZE35HN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35PN vs D38999/26ZE35HN |
DTS26F17-35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | D38999/26FE35PN vs DTS26F17-35PN |
CTV06RW-17-35PN | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26FE35PN vs CTV06RW-17-35PN |
D38999/26TE35HN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35PN vs D38999/26TE35HN |
D38999/26LE35HN | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26FE35PN vs D38999/26LE35HN |
KJA6T17F35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26FE35PN vs KJA6T17F35PN |
D38999/26LE35PN | MIL Series Connector, 55 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26FE35PN vs D38999/26LE35PN |
AE326ZE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26FE35PN vs AE326ZE35PN |