-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FE35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26FE35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26FE35PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 55C 55#22D PIN PLUG RoHS: Compliant | 0 |
|
$133.6400 | Order Now |
DISTI #
V37:1799_21809364
|
Arrow Electronics | Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks Date Code: 1947 | Americas - 993 |
|
$121.5000 | Buy Now |
DISTI #
DCHD38999/26FE35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 16 in Stock |
|
$129.9889 / $164.6527 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$132.1512 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 3 |
|
$54.9952 | Buy Now |
DISTI #
D38999/26FE35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26FE35PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26FE35PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26FE35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE35PN
TE Connectivity
CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | E35 |