Part Details for D38999/26FE6SC by SOURIAU-SUNBANK
Overview of D38999/26FE6SC by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE6SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26FE6SC
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$97.9700 / $114.8700 | Order Now |
DISTI #
72218903
|
RS | Connector, plug, Nickelplating, withfemalecontactsSz-17 | Souriau-Sunbank by Eaton D38999/26FE6SC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$78.7700 / $89.2700 | RFQ |
DISTI #
D38999/26FE6SC
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.2000 / $54.5200 | Buy Now |
DISTI #
SOMD38999/26FE6SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$37.5300 / $47.5380 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
2794188
|
Farnell | CIRCULAR CONNECTOR, PLUG, 17-6, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$92.7905 | Buy Now |
DISTI #
D38999/26FE6SC
|
FDH Electronics | Connector 38999 Min Qty: 1 | 61 |
|
$30.8870 / $40.9950 | Buy Now RFQ |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for D38999/26FE6SC
D38999/26FE6SC CAD Models
D38999/26FE6SC Part Data Attributes
|
D38999/26FE6SC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE6SC
SOURIAU-SUNBANK
CONN PLUG 6POS STRAIGHT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 35 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |