Part Details for D38999/26FE99SN by TE Connectivity
Overview of D38999/26FE99SN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FE99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26FE99SN
|
Avnet Americas | CONN D38999 CIRC SKT 23 POS CRMP ST CBL MNT 23TERM - Bulk (Alt: D38999/26FE99SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26FE99SN
|
Mouser Electronics | Circular MIL Spec Connector 23C 21#20 2#16 SKT PLUG RoHS: Compliant | 0 |
|
$137.9600 | Order Now |
DISTI #
71032410
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26FE99SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.6800 | RFQ |
DISTI #
DCHD38999/26FE99SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$138.9005 / $175.9406 | Buy Now |
DISTI #
D38999/26FE99SN
|
Avnet Americas | CONN D38999 CIRC SKT 23 POS CRMP ST CBL MNT 23TERM - Bulk (Alt: D38999/26FE99SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26FE99SN
|
Avnet Americas | CONN D38999 CIRC SKT 23 POS CRMP ST CBL MNT 23TERM - Bulk (Alt: D38999/26FE99SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHD38999/26FE99SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$138.9005 / $175.9406 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$38.7500 | Buy Now |
|
Perfect Parts Corporation | 515 |
|
RFQ |
Part Details for D38999/26FE99SN
D38999/26FE99SN CAD Models
D38999/26FE99SN Part Data Attributes
|
D38999/26FE99SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26FE99SN
TE Connectivity
CONNECTOR, 23 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-351; M39029/56-352, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21,2 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
Unique Insert Number | E99 |