Part Details for D38999/26FH35PN by TE Connectivity / Deutsch
Overview of D38999/26FH35PN by TE Connectivity / Deutsch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26FH35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Straight Plug - Pin - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 100 Position - 1 port - Male - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 5 A - ( - 65 to +175) |
273 In Stock |
|
$169.4000 / $208.6200 | Buy Now |