Part Details for D38999/26JA35JN by SOURIAU-SUNBANK
Overview of D38999/26JA35JN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26JA35JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-D38999/26JA35JN-ND
|
DigiKey | D38999/26JA35JN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
30 In Stock |
|
$40.7300 / $59.4700 | Buy Now |
DISTI #
649-D38999/26JA35JN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 9 Straight Plug Socket | 0 |
|
$41.1600 / $58.7500 | Order Now |
DISTI #
70443985
|
RS | Connector, Circular, 6P Sz 9 Straight Plug Socket | Souriau-Sunbank by Eaton D38999/26JA35JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4300 / $67.5500 | RFQ |
|
Quest Components | 24 |
|
$58.1100 / $67.6000 | Buy Now | |
DISTI #
D38999/26JA35JN
|
TTI | Circular MIL Spec Connector 6P Sz 9 Straight Plug Socket Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.5100 / $39.0200 | Buy Now |
Part Details for D38999/26JA35JN
D38999/26JA35JN CAD Models
D38999/26JA35JN Part Data Attributes
|
D38999/26JA35JN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26JA35JN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |