Part Details for D38999/26MD5SN by SOURIAU-SUNBANK
Overview of D38999/26MD5SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MD5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26MD5SN
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 15 Straight Plug Socket Cont RoHS: Compliant | 0 |
|
$77.6800 / $96.3900 | Order Now |
DISTI #
72222505
|
RS | Connector, Compositeplug, Nickelplating, withfemalecontactsSz-15 | Souriau-Sunbank by Eaton D38999/26MD5SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4100 / $59.4200 | RFQ |
DISTI #
SOMD38999/26MD5SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 46 in Stock |
|
$40.3151 / $49.8814 | Buy Now |
|
Quest Components | 1 |
|
$79.4600 | Buy Now | |
DISTI #
D38999/26MD5SN
|
TTI | Circular MIL Spec Connector 5P Sz 15 Straight Plug Socket Cont Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.1900 / $42.9700 | Buy Now |
DISTI #
SOMD38999/26MD5SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 140 |
|
$40.3151 / $49.8814 | Buy Now |
DISTI #
SMC-D38999/26MD5SN
|
Sensible Micro Corporation | Mil-Dtl-38999 Iii (D38999) Harsh Environment Connectors Consist Of Wall Mount Receptacles Jam Nut Receptacles And Straight Self-Locking Rfi Plugs. They Are Offered In 9 Shell Sizes And 54 Insert Arrangements Utilizing M39029 Contacts In Sizes 22D 20 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 607 Container: Bulk | 1 |
|
$36.4036 / $39.1730 | RFQ |
DISTI #
2685614
|
Farnell | CIRCULAR CONN, PLUG, 15-5, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 157 |
|
$57.0379 | Buy Now |
Part Details for D38999/26MD5SN
D38999/26MD5SN CAD Models
D38999/26MD5SN Part Data Attributes
|
D38999/26MD5SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MD5SN
SOURIAU-SUNBANK
CONN PLUG 5POS STRAIGHT W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | D5 |