Part Details for D38999/26MD97BA by SOURIAU-SUNBANK
Overview of D38999/26MD97BA by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26MD97BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9461
|
Newark | 8D 12C 8#20 4#16 Skt Plug |Souriau-Sunbank/eaton D38999/26MD97BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$59.1900 / $61.7600 | Buy Now |
DISTI #
1792-241956-ND
|
DigiKey | 8D 12C 8#20 4#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$45.5400 / $75.9000 | Buy Now |
DISTI #
2899-D38999/26MD97BA-ND
|
DigiKey | D38999/26MD97BA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$53.7460 / $78.4700 | Buy Now |
DISTI #
70444533
|
RS | Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26MD97BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.6300 / $54.0300 | RFQ |
DISTI #
SOMD38999/26MD97BA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 73 in Stock |
|
$37.9628 / $46.9709 | Buy Now |
|
Quest Components | 29 |
|
$62.5900 / $72.8000 | Buy Now | |
DISTI #
SOMD38999/26MD97BA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 220 |
|
$37.9628 / $46.9709 | Buy Now |
Part Details for D38999/26MD97BA
D38999/26MD97BA CAD Models
D38999/26MD97BA Part Data Attributes:
|
D38999/26MD97BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26MD97BA
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Composite, Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56351; M39029/56352 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | D97 |