Part Details for D38999/26SD97SN by Amphenol Aerospace
Overview of D38999/26SD97SN by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26SD97SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W7430
|
Newark | Circular Connector, Plug, 15-97, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Aerospace D38999/26SD97SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$57.2200 | Buy Now |
DISTI #
1178-D38999/26SD97SN-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$650.7840 | Buy Now |
DISTI #
V90:2381_10568719
|
Arrow Electronics | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$85.8800 / $96.4200 | Buy Now |
|
Onlinecomponents.com | Straight Plug - 12 Position - Stainless Steel With Nickel Plate - Shell Size-Insert 15-97 - 500 Cycle Socket Contacts - Orientation N. RoHS: Compliant |
33 Partner Stock |
|
$113.1700 | Buy Now |
|
Master Electronics | Straight Plug - 12 Position - Stainless Steel With Nickel Plate - Shell Size-Insert 15-97 - 500 Cycle Socket Contacts - Orientation N. RoHS: Compliant |
33 Partner Stock |
|
$113.1700 | Buy Now |