Part Details for D38999/26WA35PN by Corsair Electrical Connectors Inc
Overview of D38999/26WA35PN by Corsair Electrical Connectors Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for D38999/26WA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 43 |
|
Buy Now | ||
DISTI #
71317101
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$30.4157 / $38.9246 | Buy Now |
DISTI #
69813704
|
Verical | D38999/26WA35PN Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 14 |
|
$23.7594 / $38.0150 | Buy Now |
DISTI #
71316222
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$31.2057 / $38.9246 | Buy Now |
DISTI #
71316665
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$36.8487 / $38.9246 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 11 |
|
$60.8300 | Buy Now |
DISTI #
D38999/26WA35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 158 |
|
$23.8480 / $31.6530 | Buy Now RFQ |
Part Details for D38999/26WA35PN
D38999/26WA35PN CAD Models
D38999/26WA35PN Part Data Attributes
|
D38999/26WA35PN
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA35PN
Corsair Electrical Connectors Inc
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |