Part Details for D38999/26WA35PN by TE Connectivity
Overview of D38999/26WA35PN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WA35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W7461
|
Newark | Circular Connector, Plug, 9-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/26WA35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1151-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
75 In Stock |
|
$91.3640 / $108.7200 | Buy Now |
DISTI #
71032363
|
RS | Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WA35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$106.8100 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
DCHD38999/26WA35PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$109.8180 / $139.1028 | Buy Now |
DISTI #
51608708
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 20 |
|
$333.3789 / $347.1887 | Buy Now |
DISTI #
DCHD38999/26WA35PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 74 |
|
$109.8180 / $139.1028 | Buy Now |
DISTI #
D38999/26WA35PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 232 |
|
$21.8800 / $29.0410 | Buy Now RFQ |
|
Master Electronics | Straight Plug - Pin - DTS 6 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 06 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 9 Shell Size - 5 A - ( - 65 to +175) |
20 In Stock |
|
$91.2200 / $98.2400 | Buy Now |
|
Perfect Parts Corporation | 392 |
|
RFQ |
Part Details for D38999/26WA35PN
D38999/26WA35PN CAD Models
D38999/26WA35PN Part Data Attributes
|
D38999/26WA35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA35PN
TE Connectivity
CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |