Part Details for D38999/26WA98PN by SOURIAU-SUNBANK
Overview of D38999/26WA98PN by SOURIAU-SUNBANK
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26WA98PN
|
Mouser Electronics | Circular MIL Spec Connector 3P Sz 9 Strt Plug Pin Cont RFI Shield RoHS: Not Compliant | 10 |
|
$98.1200 / $115.0300 | Buy Now |
DISTI #
70444757
|
RS | Connector, Circular, 3P Sz 9 Strt Plug Pin Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WA98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$51.4500 / $66.8200 | Buy Now |
DISTI #
SOMD38999/26WA98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 46 in Stock |
|
$27.1848 / $34.4341 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$46.3972 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 52 |
|
$49.9000 / $58.7700 | Buy Now |
DISTI #
D38999/26WA98PN
|
TTI | Circular MIL Spec Connector 3P Sz 9 Strt Plug Pin Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$28.1600 / $43.7100 | Buy Now |
DISTI #
SOMD38999/26WA98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 138 |
|
$27.1848 / $34.4341 | Buy Now |
DISTI #
2686560
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 9-98, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 137 |
|
$95.9866 / $119.1110 | Buy Now |
DISTI #
2686560
|
Farnell | CIRCULAR CONN, PLUG, 9-98, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 589 |
|
$77.7891 | Buy Now |
DISTI #
D38999/26WA98PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 80 |
|
$24.4180 / $32.4090 | Buy Now RFQ |
Part Details for D38999/26WA98PN
D38999/26WA98PN CAD Models
D38999/26WA98PN Part Data Attributes:
|
D38999/26WA98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA98PN
SOURIAU-SUNBANK
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |